
VJ0805Y333KXBTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y333KXBTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y333KXBTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y333KXBTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXBTW1BC |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A333K125AA | TDK | 60 805 | 445-4437-1-ND | € 0,15000 | Direct |
| KGM21AR72A333KU | KYOCERA AVX | 2 252 | 478-KGM21AR72A333KUCT-ND | € 0,24000 | Direct |
| 885012207125 | Würth Elektronik | 6 245 | 732-12058-1-ND | € 0,11000 | Parametric Equivalent |
| GCD21BR72A333KA01L | Murata Electronics | 858 | 490-GCD21BR72A333KA01LCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08480 | € 4,24 |
| 100 | € 0,07450 | € 7,45 |
| 500 | € 0,05742 | € 28,71 |
| 1 000 | € 0,05214 | € 52,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04563 | € 136,89 |
| 6 000 | € 0,04245 | € 254,70 |
| 9 000 | € 0,04086 | € 367,74 |
| 15 000 | € 0,03909 | € 586,35 |
| 21 000 | € 0,03806 | € 799,26 |
| 30 000 | € 0,03707 | € 1 112,10 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

