Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y222JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y222JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y222JXJCW1BC |
Description | CAP CER 2200PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y222JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y222JXAAC | Vishay Vitramon | 5 858 | 720-VJ0805Y222JXAACCT-ND | € 0,22000 | Upgrade |
| VJ0805Y222JXAAP | Vishay Vitramon | 0 | VJ0805Y222JXAAP-ND | € 0,04260 | Upgrade |
| VJ0805Y222JXACW1BC | Vishay Vitramon | 910 | 720-VJ0805Y222JXACW1BCCT-ND | € 0,23000 | Upgrade |
| VJ0805Y222JXAMC | Vishay Vitramon | 0 | VJ0805Y222JXAMC-ND | € 0,04436 | Upgrade |
| VJ0805Y222JXAMP | Vishay Vitramon | 0 | VJ0805Y222JXAMP-ND | € 0,04260 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05499 | € 219,96 |
| Unit Price without VAT: | € 0,05499 |
|---|---|
| Unit Price with VAT: | € 0,06709 |


