Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y183MXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y183MXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183MXBCW1BC |
Description | CAP CER 0.018UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183MXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y183JXBAC | Vishay Vitramon | 0 | VJ0805Y183JXBAC-ND | € 0,06291 | Upgrade |
| VJ0805Y183JXBAP | Vishay Vitramon | 0 | VJ0805Y183JXBAP-ND | € 0,06044 | Upgrade |
| VJ0805Y183JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y183JXBCW1BC-ND | € 0,18941 | Upgrade |
| VJ0805Y183JXBMC | Vishay Vitramon | 0 | VJ0805Y183JXBMC-ND | € 0,06291 | Upgrade |
| VJ0805Y183JXBMP | Vishay Vitramon | 0 | VJ0805Y183JXBMP-ND | € 0,06044 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07074 | € 282,96 |
| Unit Price without VAT: | € 0,07074 |
|---|---|
| Unit Price with VAT: | € 0,08630 |


