Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y182MXCAC | |
|---|---|
DigiKey Part Number | VJ0805Y182MXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y182MXCAC |
Description | CAP CER 1800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y182MXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y182JXCAC | Vishay Vitramon | 0 | VJ0805Y182JXCAC-ND | € 0,11061 | Upgrade |
| VJ0805Y182JXCAP | Vishay Vitramon | 0 | VJ0805Y182JXCAP-ND | € 0,10671 | Upgrade |
| VJ0805Y182JXCMC | Vishay Vitramon | 0 | VJ0805Y182JXCMC-ND | € 0,11061 | Upgrade |
| VJ0805Y182JXCMP | Vishay Vitramon | 0 | VJ0805Y182JXCMP-ND | € 0,10671 | Upgrade |
| VJ0805Y182KXCAC | Vishay Vitramon | 0 | VJ0805Y182KXCAC-ND | € 0,08493 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,07354 | € 441,24 |
| Unit Price without VAT: | € 0,07354 |
|---|---|
| Unit Price with VAT: | € 0,08972 |




