Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y153KXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y153KXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y153KXXPW1BC |
Description | CAP CER 0.015UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y153KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y153JXAAC | Vishay Vitramon | 0 | VJ0805Y153JXAAC-ND | € 0,05517 | Upgrade |
| VJ0805Y153JXAAP | Vishay Vitramon | 0 | VJ0805Y153JXAAP-ND | € 0,05306 | Upgrade |
| VJ0805Y153JXACW1BC | Vishay Vitramon | 0 | VJ0805Y153JXACW1BC-ND | € 0,05430 | Upgrade |
| VJ0805Y153JXAMC | Vishay Vitramon | 0 | VJ0805Y153JXAMC-ND | € 0,05517 | Upgrade |
| VJ0805Y153JXAMP | Vishay Vitramon | 0 | VJ0805Y153JXAMP-ND | € 0,05306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03401 | € 510,15 |
| Unit Price without VAT: | € 0,03401 |
|---|---|
| Unit Price with VAT: | € 0,04149 |


