Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y104JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104JXBATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXBAT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y104JBBBR31G | Vishay Vitramon | 0 | GA0805Y104JBBBR31G-ND | € 0,11846 | Parametric Equivalent |
| GA0805Y104JBBBT31G | Vishay Vitramon | 0 | GA0805Y104JBBBT31G-ND | € 0,12241 | Parametric Equivalent |
| GA0805Y104JXBBR31G | Vishay Vitramon | 0 | GA0805Y104JXBBR31G-ND | € 0,11132 | Parametric Equivalent |
| GA0805Y104JXBBT31G | Vishay Vitramon | 0 | GA0805Y104JXBBT31G-ND | € 0,11522 | Parametric Equivalent |
| VJ0805Y104JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y104JLBAJ32TR-ND | € 1,09106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,11323 | € 679,38 |
| Unit Price without VAT: | € 0,11323 |
|---|---|
| Unit Price with VAT: | € 0,13814 |



