10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KXBCW1BC

DigiKey Part Number
720-1749-2-ND - Tape & Reel (TR)
720-1749-1-ND - Cut Tape (CT)
720-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103KXBCW1BC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y103JXBACVishay Vitramon7 506720-VJ0805Y103JXBACCT-ND€ 0,25000Upgrade
VJ0805Y103KXBACVishay Vitramon3 763720-1748-1-ND€ 0,22000Upgrade
VJ0805Y103KXBMCVishay Vitramon4 447720-1750-1-ND€ 0,22000Upgrade
VJ0805Y103KXCACVishay Vitramon5 648720-VJ0805Y103KXCACCT-ND€ 0,22000Upgrade
C0805C103J1RACTUKEMET11 544399-C0805C103J1RACTUCT-ND€ 0,34000Upgrade
In-Stock: 13 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12300€ 1,23
50€ 0,08840€ 4,42
100€ 0,07790€ 7,79
500€ 0,06012€ 30,06
1 000€ 0,05464€ 54,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04644€ 185,76
8 000€ 0,04340€ 347,20
12 000€ 0,04187€ 502,44
20 000€ 0,04019€ 803,80
28 000€ 0,03920€ 1 097,60
40 000€ 0,03825€ 1 530,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620