VJ0805Y103JXQCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17 963
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05075
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12 083
Unit Price: € 0,21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05292
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05075
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14 817
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 506
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05075
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04805
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05292
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05075
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06226
Datasheet
10000 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103JXQCW1BC

DigiKey Part Number
720-VJ0805Y103JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y103JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y103JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103JXQCW1BC
Description
CAP CER 10000PF 10V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103JXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805H103JXAACVishay Vitramon0VJ0805H103JXAAC-ND€ 0,07277Upgrade
VJ0805Y103JXAACVishay Vitramon17 963720-VJ0805Y103JXAACCT-ND€ 0,25000Upgrade
VJ0805Y103JXAAPVishay Vitramon0VJ0805Y103JXAAP-ND€ 0,05075Upgrade
VJ0805Y103JXACW1BCVishay Vitramon12 083720-1744-1-ND€ 0,21000Upgrade
VJ0805Y103JXAMCVishay Vitramon0720-2027-2-ND€ 0,05292Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14700€ 1,47
50€ 0,10700€ 5,35
100€ 0,09460€ 9,46
500€ 0,07378€ 36,89
1 000€ 0,06736€ 67,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05774€ 230,96
8 000€ 0,05416€ 433,28
12 000€ 0,05237€ 628,44
20 000€ 0,05039€ 1 007,80
28 000€ 0,04923€ 1 378,44
40 000€ 0,04812€ 1 924,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500