
VJ0805Y102MXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y102MXXACTR-ND - Tape & Reel (TR) 720-VJ0805Y102MXXACCT-ND - Cut Tape (CT) 720-VJ0805Y102MXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102MXXAC |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102MXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12400 | € 1,24 |
| 50 | € 0,08920 | € 4,46 |
| 100 | € 0,07850 | € 7,85 |
| 500 | € 0,06064 | € 30,32 |
| 1 000 | € 0,05513 | € 55,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04834 | € 145,02 |
| 6 000 | € 0,04502 | € 270,12 |
| 9 000 | € 0,04335 | € 390,15 |
| 15 000 | € 0,04151 | € 622,65 |
| 21 000 | € 0,04043 | € 849,03 |
| 30 000 | € 0,03940 | € 1 182,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

