1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102MXBPW1BC

DigiKey Part Number
720-VJ0805Y102MXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y102MXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y102MXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102MXBPW1BC
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102MXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y102KXBACVishay Vitramon15 333720-2023-1-ND€ 0,26000Upgrade
VJ0805Y102KXBCW1BCVishay Vitramon4 777720-VJ0805Y102KXBCW1BCCT-ND€ 0,23000Upgrade
VJ0805Y102KXBMCVishay Vitramon6 609720-2024-1-ND€ 0,18000Upgrade
VJ0805Y102KXCACVishay Vitramon5 868720-2025-1-ND€ 0,37000Upgrade
VJ0805Y102KXECW1BCVishay Vitramon2 803720-1742-1-ND€ 0,27000Upgrade
In-Stock: 11 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13500€ 1,35
50€ 0,09760€ 4,88
100€ 0,08610€ 8,61
500€ 0,06684€ 33,42
1 000€ 0,06089€ 60,89
2 500€ 0,05462€ 136,55
5 000€ 0,05084€ 254,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,04618€ 692,70
30 000€ 0,04390€ 1 317,00
45 000€ 0,04276€ 1 924,20
75 000€ 0,04149€ 3 111,75
105 000€ 0,04075€ 4 278,75
150 000€ 0,04004€ 6 006,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060