VJ0805Y102MXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04016
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04016
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15 333
Unit Price: € 0,26000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 777
Unit Price: € 0,23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 669
Unit Price: € 0,18000
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102MXBCW1BC

DigiKey Part Number
VJ0805Y102MXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y102MXBCW1BC
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102MXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y102JXBACVishay Vitramon0VJ0805Y102JXBAC-ND€ 0,04016Upgrade
VJ0805Y102JXBAPVishay Vitramon0VJ0805Y102JXBAP-ND€ 0,03841Upgrade
VJ0805Y102JXBCW1BCVishay Vitramon0VJ0805Y102JXBCW1BC-ND€ 0,07074Upgrade
VJ0805Y102JXBMCVishay Vitramon0VJ0805Y102JXBMC-ND€ 0,04016Upgrade
VJ0805Y102JXBMPVishay Vitramon0VJ0805Y102JXBMP-ND€ 0,03841Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04950€ 198,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,04950
Unit Price with VAT:€ 0,06039