
VJ0805Y101KXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y101KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y101KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y101KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y101KXXPW1BC |
Description | CAP CER 100PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y101KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y101KXACW1BC | Vishay Vitramon | 6 090 | 720-VJ0805Y101KXACW1BCCT-ND | € 0,19000 | Upgrade |
| VJ0805Y101KXBCW1BC | Vishay Vitramon | 3 911 | 720-VJ0805Y101KXBCW1BCCT-ND | € 0,23000 | Upgrade |
| VJ0805A101GXACW1BC | Vishay Vitramon | 1 525 | 720-VJ0805A101GXACW1BCCT-ND | € 0,18000 | Similar |
| VJ0805A101GXAPW1BC | Vishay Vitramon | 30 602 | 720-1700-1-ND | € 0,19000 | Similar |
| VJ0805A101GXXCW1BC | Vishay Vitramon | 5 625 | 720-1701-1-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07860 | € 3,93 |
| 100 | € 0,06890 | € 6,89 |
| 500 | € 0,05290 | € 26,45 |
| 1 000 | € 0,04794 | € 47,94 |
| 2 500 | € 0,04273 | € 106,82 |
| 5 000 | € 0,03958 | € 197,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03571 | € 535,65 |
| 30 000 | € 0,03381 | € 1 014,30 |
| 45 000 | € 0,03286 | € 1 478,70 |
| 75 000 | € 0,03181 | € 2 385,75 |
| 105 000 | € 0,03119 | € 3 274,95 |
| 150 000 | € 0,03060 | € 4 590,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

