
VJ0805V334ZXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805V334ZXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805V334ZXAPW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805V334ZXAPW1BC |
Description | CAP CER 0.33UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V334ZXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16300 | € 16,30 |
| 500 | € 0,13100 | € 65,50 |
| 1 000 | € 0,12114 | € 121,14 |
| 2 500 | € 0,11072 | € 276,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,08770 | € 1 315,50 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

