
VJ0805V224ZXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805V224ZXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805V224ZXAPW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805V224ZXAPW1BC |
Description | CAP CER 0.22UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V224ZXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21CV51H224ZT | KYOCERA AVX | 15 842 | 478-KGM21CV51H224ZTCT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12820 | € 6,41 |
| 100 | € 0,11380 | € 11,38 |
| 500 | € 0,08958 | € 44,79 |
| 1 000 | € 0,08211 | € 82,11 |
| 2 500 | € 0,07423 | € 185,58 |
| 5 000 | € 0,06949 | € 347,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05934 | € 890,10 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

