VJ0805A680FXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15591
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 422
Unit Price: € 0,36000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet
68 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A680FXQCW1BC

DigiKey Part Number
VJ0805A680FXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A680FXQCW1BC
Description
CAP CER 68PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A680FXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A680FXAACVishay Vitramon0VJ0805A680FXAAC-ND€ 0,15591Upgrade
VJ0805A680FXAAPVishay Vitramon0VJ0805A680FXAAP-ND€ 0,33733Upgrade
VJ0805A680FXACW1BCVishay Vitramon0VJ0805A680FXACW1BC-ND€ 0,07074Upgrade
VJ0805A680FXAMCVishay Vitramon0VJ0805A680FXAMC-ND€ 0,34601Upgrade
VJ0805A680FXAMPVishay Vitramon0VJ0805A680FXAMP-ND€ 0,33733Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07074€ 282,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,07074
Unit Price with VAT:€ 0,08630