VJ0805A560JXCAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,46185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,45126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,46185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,45126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10622
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06712
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06993
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A560JXCAC

DigiKey Part Number
VJ0805A560JXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A560JXCAC
Description
CAP CER 56PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A560JXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A560GXCACVishay Vitramon0VJ0805A560GXCAC-ND€ 0,39680Upgrade
VJ0805A560GXCAPVishay Vitramon0VJ0805A560GXCAP-ND€ 0,38725Upgrade
VJ0805A560GXCMCVishay Vitramon0VJ0805A560GXCMC-ND€ 0,39680Upgrade
VJ0805A560GXCMPVishay Vitramon0VJ0805A560GXCMP-ND€ 0,38725Upgrade
VJ0805A560GXEACVishay Vitramon0VJ0805A560GXEAC-ND€ 0,46185Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,06993€ 419,58
Unit Price without VAT:€ 0,06993
Unit Price with VAT:€ 0,08531