47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXBMC

DigiKey Part Number
720-VJ0805A470JXBMCTR-ND - Tape & Reel (TR)
720-VJ0805A470JXBMCCT-ND - Cut Tape (CT)
720-VJ0805A470JXBMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470JXBMC
Description
CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13300€ 1,33
50€ 0,09680€ 4,84
100€ 0,08520€ 8,52
500€ 0,06614€ 33,07
1 000€ 0,06023€ 60,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05296€ 158,88
6 000€ 0,04940€ 296,40
9 000€ 0,04762€ 428,58
15 000€ 0,04565€ 684,75
21 000€ 0,04449€ 934,29
30 000€ 0,04339€ 1 301,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060