47 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470GXJPW1BC

DigiKey Part Number
720-VJ0805A470GXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A470GXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A470GXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470GXJPW1BC
Description
CAP CER 47PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470GXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A470FXAACVishay Vitramon5 840720-VJ0805A470FXAACCT-ND€ 0,99000Upgrade
In-Stock: 18 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11000€ 1,10
50€ 0,07860€ 3,93
100€ 0,06890€ 6,89
500€ 0,05290€ 26,45
1 000€ 0,04794€ 47,94
2 500€ 0,04273€ 106,82
5 000€ 0,03958€ 197,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03571€ 535,65
30 000€ 0,03381€ 1 014,30
45 000€ 0,03286€ 1 478,70
75 000€ 0,03181€ 2 385,75
105 000€ 0,03119€ 3 274,95
150 000€ 0,03060€ 4 590,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180