VJ0805A391KXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 000
Unit Price: € 0,37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08260
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,20899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39680
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38725
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,19338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,32201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31375
Datasheet
390 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A391KXXPW1BC

DigiKey Part Number
VJ0805A391KXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A391KXXPW1BC
Description
CAP CER 390PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A391KXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A391FXAACVishay Vitramon0VJ0805A391FXAAC-ND€ 0,39680Upgrade
VJ0805A391FXAAPVishay Vitramon0VJ0805A391FXAAP-ND€ 0,38725Upgrade
VJ0805A391FXACW1BCVishay Vitramon4 000720-VJ0805A391FXACW1BCCT-ND€ 0,37000Upgrade
VJ0805A391FXAMCVishay Vitramon0VJ0805A391FXAMC-ND€ 0,39680Upgrade
VJ0805A391FXAMPVishay Vitramon0VJ0805A391FXAMP-ND€ 0,38725Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03076€ 461,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,03076
Unit Price with VAT:€ 0,03753