390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A391JXACW1BC

DigiKey Part Number
BC1275TR-ND - Tape & Reel (TR)
BC1275CT-ND - Cut Tape (CT)
BC1275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A391JXACW1BC
Description
CAP CER 390PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A391JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C391J5GACTUKEMET101 689399-C0805C391J5GACTUCT-ND€ 0,24000Direct
CC0805JRNPO9BN391YAGEO13 399311-1118-1-ND€ 0,10000Direct
GRM2165C1H391JA01DMurata Electronics7 422490-11547-1-ND€ 0,16000Direct
KGM21BCG1H391JTKYOCERA AVX25 317478-KGM21BCG1H391JTCT-ND€ 0,12000Direct
C0805C391F5GACTUKEMET15 860399-17448-1-ND€ 0,93000Upgrade
In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09200€ 0,92
50€ 0,06520€ 3,26
100€ 0,05710€ 5,71
500€ 0,04336€ 21,68
1 000€ 0,03914€ 39,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02602€ 104,08
8 000€ 0,02405€ 192,40
12 000€ 0,02306€ 276,72
20 000€ 0,02197€ 439,40
28 000€ 0,02133€ 597,24
40 000€ 0,02072€ 828,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520