VJ0805A331KXEMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5 800
Unit Price: € 0,44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11011
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,28418
Datasheet
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A331KXEMT

DigiKey Part Number
VJ0805A331KXEMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A331KXEMT
Description
CAP CER 330PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A331KXEMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A331JXEATVishay Vitramon5 800720-VJ0805A331JXEATCT-ND€ 0,44000Upgrade
VJ0805A331JXEMTVishay Vitramon0VJ0805A331JXEMT-ND€ 0,11011Upgrade
VJ0805A331KXGAT5ZVishay Vitramon0VJ0805A331KXGAT5Z-ND€ 0,28418Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,09733€ 583,98
Unit Price without VAT:€ 0,09733
Unit Price with VAT:€ 0,11874