
VJ0805A331JXAAC | |
|---|---|
DigiKey Part Number | 720-2002-2-ND - Tape & Reel (TR) 720-2002-1-ND - Cut Tape (CT) 720-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXAAC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15800 | € 1,58 |
| 50 | € 0,11520 | € 5,76 |
| 100 | € 0,10200 | € 10,20 |
| 500 | € 0,07986 | € 39,93 |
| 1 000 | € 0,07302 | € 73,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06460 | € 193,80 |
| 6 000 | € 0,06047 | € 362,82 |
| 9 000 | € 0,05841 | € 525,69 |
| 15 000 | € 0,05612 | € 841,80 |
| 21 000 | € 0,05479 | € 1 150,59 |
| 30 000 | € 0,05350 | € 1 605,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

