
VJ0805A330FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A330FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A330FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A330FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A330FXJCW1BC |
Description | CAP CER 33PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330FXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A330FXACW1BC | Vishay Vitramon | 3 567 | 720-VJ0805A330FXACW1BCCT-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18300 | € 1,83 |
| 50 | € 0,13460 | € 6,73 |
| 100 | € 0,11950 | € 11,95 |
| 500 | € 0,09432 | € 47,16 |
| 1 000 | € 0,08654 | € 86,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07487 | € 299,48 |
| 8 000 | € 0,07054 | € 564,32 |
| 12 000 | € 0,06837 | € 820,44 |
| 20 000 | € 0,06596 | € 1 319,20 |
| 28 000 | € 0,06456 | € 1 807,68 |
| 40 000 | € 0,06320 | € 2 528,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

