
VJ0805A272KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A272KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A272KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A272KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A272KXJTW1BC |
Description | CAP CER 2700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A272KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C272KAT2A | KYOCERA AVX | 17 101 | 478-1376-1-ND | € 0,11000 | Similar |
| C0805C272K5RACTU | KEMET | 9 121 | 399-C0805C272K5RACTUCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15900 | € 7,95 |
| 100 | € 0,14180 | € 14,18 |
| 500 | € 0,11288 | € 56,44 |
| 1 000 | € 0,10397 | € 103,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09296 | € 278,88 |
| 6 000 | € 0,08758 | € 525,48 |
| 9 000 | € 0,08488 | € 763,92 |
| 15 000 | € 0,08189 | € 1 228,35 |
| 21 000 | € 0,08014 | € 1 682,94 |
| 30 000 | € 0,07846 | € 2 353,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

