VJ0805A272KXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,23676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,67124
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,70744
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,23676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,23676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12671
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,54298
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,57432
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12671
Datasheet
2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A272KXJRW1BC

DigiKey Part Number
VJ0805A272KXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A272KXJRW1BC
Description
CAP CER 2700PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A272KXJRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A272FXARW1BCVishay Vitramon0VJ0805A272FXARW1BC-ND€ 0,21991Upgrade
VJ0805A272FXATW1BCVishay Vitramon0VJ0805A272FXATW1BC-ND€ 0,23676Upgrade
VJ0805A272FXBRW1BCVishay Vitramon0VJ0805A272FXBRW1BC-ND€ 0,67124Upgrade
VJ0805A272FXBTW1BCVishay Vitramon0VJ0805A272FXBTW1BC-ND€ 0,70744Upgrade
VJ0805A272FXJRW1BCVishay Vitramon0VJ0805A272FXJRW1BC-ND€ 0,21991Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,08022€ 802,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08022
Unit Price with VAT:€ 0,09787