270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A271JXBAC

DigiKey Part Number
720-VJ0805A271JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A271JXBACCT-ND - Cut Tape (CT)
720-VJ0805A271JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A271JXBAC
Description
CAP CER 270PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A271JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14500€ 1,45
50€ 0,10540€ 5,27
100€ 0,09310€ 9,31
500€ 0,07258€ 36,29
1 000€ 0,06624€ 66,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05841€ 175,23
6 000€ 0,05459€ 327,54
9 000€ 0,05267€ 474,03
15 000€ 0,05055€ 758,25
21 000€ 0,04931€ 1 035,51
30 000€ 0,04812€ 1 443,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500