VJ0805A270JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,12898
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11790
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A270JXJPW1BC

DigiKey Part Number
VJ0805A270JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A270JXJPW1BC
Description
CAP CER 27PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A270JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A270FXAACVishay Vitramon0VJ0805A270FXAAC-ND€ 0,34601Upgrade
VJ0805A270FXAAPVishay Vitramon0VJ0805A270FXAAP-ND€ 0,33733Upgrade
VJ0805A270FXACW1BCVishay Vitramon0VJ0805A270FXACW1BC-ND€ 0,07074Upgrade
VJ0805A270FXAMCVishay Vitramon0VJ0805A270FXAMC-ND€ 0,34601Upgrade
VJ0805A270FXAMPVishay Vitramon0VJ0805A270FXAMP-ND€ 0,33733Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02377€ 356,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,02377
Unit Price with VAT:€ 0,02900