Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A220KXBMC | |
|---|---|
DigiKey Part Number | VJ0805A220KXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A220KXBMC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A220FXBAC | Vishay Vitramon | 0 | VJ0805A220FXBAC-ND | € 0,34601 | Upgrade |
| VJ0805A220FXBAP | Vishay Vitramon | 0 | VJ0805A220FXBAP-ND | € 0,33733 | Upgrade |
| VJ0805A220FXBMC | Vishay Vitramon | 0 | VJ0805A220FXBMC-ND | € 0,34601 | Upgrade |
| VJ0805A220FXBMP | Vishay Vitramon | 0 | VJ0805A220FXBMP-ND | € 0,33733 | Upgrade |
| VJ0805A220GXBAC | Vishay Vitramon | 0 | VJ0805A220GXBAC-ND | € 0,26911 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,05675 | € 340,50 |
| Unit Price without VAT: | € 0,05675 |
|---|---|
| Unit Price with VAT: | € 0,06924 |


