Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A1R2DXBAP | |
|---|---|
DigiKey Part Number | VJ0805A1R2DXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R2DXBAP |
Description | CAP CER 1.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R2DXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R2BXBAC | Vishay Vitramon | 0 | VJ0805A1R2BXBAC-ND | € 0,34601 | Upgrade |
| VJ0805A1R2BXBAP | Vishay Vitramon | 0 | VJ0805A1R2BXBAP-ND | € 0,33733 | Upgrade |
| VJ0805A1R2BXBMC | Vishay Vitramon | 0 | VJ0805A1R2BXBMC-ND | € 0,34601 | Upgrade |
| VJ0805A1R2BXBMP | Vishay Vitramon | 0 | VJ0805A1R2BXBMP-ND | € 0,33733 | Upgrade |
| VJ0805A1R2CXBAC | Vishay Vitramon | 0 | VJ0805A1R2CXBAC-ND | € 0,22578 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09781 | € 978,10 |
| Unit Price without VAT: | € 0,09781 |
|---|---|
| Unit Price with VAT: | € 0,11933 |


