Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A152KXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A152KXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A152KXQPW1BC |
Description | CAP CER 1500PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152KXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5 990 | 720-VJ0805A152FXAACCT-ND | € 1,41000 | Upgrade |
| VJ0805A152FXAAP | Vishay Vitramon | 0 | VJ0805A152FXAAP-ND | € 0,46977 | Upgrade |
| VJ0805A152FXACW1BC | Vishay Vitramon | 8 912 | 720-VJ0805A152FXACW1BCCT-ND | € 0,47000 | Upgrade |
| VJ0805A152FXAMC | Vishay Vitramon | 0 | VJ0805A152FXAMC-ND | € 0,48066 | Upgrade |
| VJ0805A152FXAMP | Vishay Vitramon | 0 | VJ0805A152FXAMP-ND | € 0,46977 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06159 | € 923,85 |
| Unit Price without VAT: | € 0,06159 |
|---|---|
| Unit Price with VAT: | € 0,07514 |


