VJ0805A151KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38824
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09123
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38824
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08260
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38824
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10119
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38824
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09189
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,29978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,29192
Datasheet
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A151KXAPW1BC

DigiKey Part Number
VJ0805A151KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A151KXAPW1BC
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A151KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A151FXAACVishay Vitramon0VJ0805A151FXAAC-ND€ 0,38824Upgrade
VJ0805A151FXAAPVishay Vitramon0VJ0805A151FXAAP-ND€ 0,37884Upgrade
VJ0805A151FXACW1BCVishay Vitramon0VJ0805A151FXACW1BC-ND€ 0,09123Upgrade
VJ0805A151FXAMCVishay Vitramon0VJ0805A151FXAMC-ND€ 0,38824Upgrade
VJ0805A151FXAMPVishay Vitramon0VJ0805A151FXAMP-ND€ 0,37884Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03049€ 457,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,03049
Unit Price with VAT:€ 0,03720