
VJ0805A121JXRAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ0805A121JXRAT5ZTR-ND - Tape & Reel (TR) 720-VJ0805A121JXRAT5ZCT-ND - Cut Tape (CT) 720-VJ0805A121JXRAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A121JXRAT5Z |
Description | CAP CER 120PF 1.5KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32100 | € 3,21 |
| 50 | € 0,24300 | € 12,15 |
| 100 | € 0,21880 | € 21,88 |
| 500 | € 0,17800 | € 89,00 |
| 1 000 | € 0,16541 | € 165,41 |
| 2 500 | € 0,15212 | € 380,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14987 | € 449,61 |
| 6 000 | € 0,14226 | € 853,56 |
| 9 000 | € 0,13845 | € 1 246,05 |
| 15 000 | € 0,13423 | € 2 013,45 |
| 21 000 | € 0,13176 | € 2 766,96 |
| 30 000 | € 0,12938 | € 3 881,40 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

