Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A120KXCAC | |
|---|---|
DigiKey Part Number | VJ0805A120KXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A120KXCAC |
Description | CAP CER 12PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A120GXCAC | Vishay Vitramon | 0 | VJ0805A120GXCAC-ND | € 0,39680 | Upgrade |
| VJ0805A120GXCAP | Vishay Vitramon | 0 | VJ0805A120GXCAP-ND | € 0,38725 | Upgrade |
| VJ0805A120GXCMC | Vishay Vitramon | 0 | VJ0805A120GXCMC-ND | € 0,39680 | Upgrade |
| VJ0805A120GXCMP | Vishay Vitramon | 0 | VJ0805A120GXCMP-ND | € 0,38725 | Upgrade |
| VJ0805A120GXEAC | Vishay Vitramon | 0 | VJ0805A120GXEAC-ND | € 0,46185 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09241 | € 554,46 |
| Unit Price without VAT: | € 0,09241 |
|---|---|
| Unit Price with VAT: | € 0,11274 |


