VJ0805A100JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15372
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 843
Unit Price: € 0,28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15 000
Unit Price: € 0,31000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,34601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,33733
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07799
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06356
Datasheet
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A100JXXPW1BC

DigiKey Part Number
VJ0805A100JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A100JXXPW1BC
Description
CAP CER 10PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A100JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A100FXAACVishay Vitramon0VJ0805A100FXAAC-ND€ 0,15372Upgrade
VJ0805A100FXAAPVishay Vitramon0VJ0805A100FXAAP-ND€ 0,33733Upgrade
VJ0805A100FXACW1BCVishay Vitramon2 843720-1839-1-ND€ 0,28000Upgrade
VJ0805A100FXAMCVishay Vitramon0VJ0805A100FXAMC-ND€ 0,34601Upgrade
VJ0805A100FXAMPVishay Vitramon0VJ0805A100FXAMP-ND€ 0,33733Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02339€ 350,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,02339
Unit Price with VAT:€ 0,02854