VJ0603Y563MXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06561
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06433
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05763
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02493
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02162
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04856
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02493
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00526
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3 090
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01823
Datasheet
0.056 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y563MXXPW1BC

DigiKey Part Number
VJ0603Y563MXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y563MXXPW1BC
Description
CAP CER 0.056UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y563MXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y563JXXACVishay Vitramon0VJ0603Y563JXXAC-ND€ 0,06664Upgrade
VJ0603Y563JXXAPVishay Vitramon0VJ0603Y563JXXAP-ND€ 0,06561Upgrade
VJ0603Y563JXXCW1BCVishay Vitramon0VJ0603Y563JXXCW1BC-ND€ 0,06433Upgrade
VJ0603Y563JXXPW1BCVishay Vitramon0VJ0603Y563JXXPW1BC-ND€ 0,05763Upgrade
VJ0603Y563KXXACVishay Vitramon0VJ0603Y563KXXAC-ND€ 0,04664Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02162€ 324,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,02162
Unit Price with VAT:€ 0,02638