Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y473KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y473KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXJPW1BC |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y473JXJAP | Vishay Vitramon | 0 | VJ0603Y473JXJAP-ND | € 0,05536 | Upgrade |
| VJ0603Y473JXJCW1BC | Vishay Vitramon | 0 | VJ0603Y473JXJCW1BC-ND | € 0,02327 | Upgrade |
| VJ0603Y473JXJPW1BC | Vishay Vitramon | 13 515 | 720-VJ0603Y473JXJPW1BCCT-ND | € 0,13000 | Upgrade |
| VJ0603Y473JXXAC | Vishay Vitramon | 7 000 | 720-VJ0603Y473JXXACCT-ND | € 0,27000 | Upgrade |
| VJ0603Y473JXXAP | Vishay Vitramon | 0 | VJ0603Y473JXXAP-ND | € 0,06536 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01419 | € 212,85 |
| Unit Price without VAT: | € 0,01419 |
|---|---|
| Unit Price with VAT: | € 0,01731 |


