470 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471MXXPW1BC

DigiKey Part Number
720-VJ0603Y471MXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y471MXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y471MXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y471MXXPW1BC
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471MXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y471JXAACVishay Vitramon5 288720-VJ0603Y471JXAACCT-ND€ 0,18000Upgrade
VJ0603Y471KXAACVishay Vitramon77 561720-VJ0603Y471KXAACCT-ND€ 0,25000Upgrade
VJ0603Y471KXBACVishay Vitramon2 300720-VJ0603Y471KXBACCT-ND€ 0,25000Upgrade
VJ0603A471FXAACVishay Vitramon8 141720-VJ0603A471FXAACCT-ND€ 1,09000Similar
KGM15AR72A471KMKYOCERA AVX11 775478-KGM15AR72A471KMCT-ND€ 0,15000Upgrade
In-Stock: 39 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06300€ 0,63
50€ 0,04360€ 2,18
100€ 0,03790€ 3,79
500€ 0,02820€ 14,10
1 000€ 0,02521€ 25,21
2 500€ 0,02206€ 55,15
5 000€ 0,02017€ 100,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01783€ 267,45
30 000€ 0,01669€ 500,70
45 000€ 0,01612€ 725,40
75 000€ 0,01549€ 1 161,75
105 000€ 0,01512€ 1 587,60
150 000€ 0,01476€ 2 214,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420