Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y392KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y392KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y392KXQCW1BC |
Description | CAP CER 3900PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y392KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y392JXAAC | Vishay Vitramon | 0 | VJ0603Y392JXAAC-ND | € 0,03463 | Upgrade |
| VJ0603Y392JXAAP | Vishay Vitramon | 0 | VJ0603Y392JXAAP-ND | € 0,03391 | Upgrade |
| VJ0603Y392JXACW1BC | Vishay Vitramon | 3 210 | 720-VJ0603Y392JXACW1BCCT-ND | € 0,20000 | Upgrade |
| VJ0603Y392JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y392JXAPW1BC-ND | € 0,04004 | Upgrade |
| VJ0603Y392JXBAC | Vishay Vitramon | 0 | VJ0603Y392JXBAC-ND | € 0,06448 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02761 | € 110,44 |
| Unit Price without VAT: | € 0,02761 |
|---|---|
| Unit Price with VAT: | € 0,03368 |


