
VJ0603Y332KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y332KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXXAC |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14200 | € 1,42 |
| 50 | € 0,10300 | € 5,15 |
| 100 | € 0,09100 | € 9,10 |
| 500 | € 0,07084 | € 35,42 |
| 1 000 | € 0,06463 | € 64,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05530 | € 221,20 |
| 8 000 | € 0,05184 | € 414,72 |
| 12 000 | € 0,05010 | € 601,20 |
| 20 000 | € 0,04818 | € 963,60 |
| 28 000 | € 0,04706 | € 1 317,68 |
| 40 000 | € 0,04598 | € 1 839,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

