VJ0603Y104KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 42 443
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1 480
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 812
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 95 492
Unit Price: € 0,25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10 000
Unit Price: € 0,05383
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13 996
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3 537
Unit Price: € 0,14000
Datasheet

Direct


KYOCERA AVX
In Stock: 13 305
Unit Price: € 0,10000
Datasheet

Direct


KYOCERA AVX
In Stock: 1 830
Unit Price: € 0,10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 232 425
Unit Price: € 0,11000
Datasheet

Upgrade


KEMET
In Stock: 277 683
Unit Price: € 0,33000
Datasheet

Upgrade


KEMET
In Stock: 354 710
Unit Price: € 0,10000
Datasheet

Upgrade


KEMET
In Stock: 33 717
Unit Price: € 0,38000
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXQPW1BC

DigiKey Part Number
VJ0603Y104KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y104KXQPW1BC
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXJCW1BCVishay Vitramon0720-1685-1-ND€ 0,13000Upgrade
VJ0603Y104JXJPW1BCVishay Vitramon42 443720-1686-1-ND€ 0,15000Upgrade
VJ0603Y104JXQCW1BCVishay Vitramon1 480720-1687-1-ND€ 0,15000Upgrade
VJ0603Y104JXQPW1BCVishay Vitramon2 812720-1688-1-ND€ 0,15000Upgrade
VJ0603Y104KXAACVishay Vitramon95 492720-1848-1-ND€ 0,25000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02257€ 338,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,02257
Unit Price with VAT:€ 0,02754