Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y103MXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y103MXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXXCW1BC |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603H103KXAAC | Vishay Vitramon | 0 | VJ0603H103KXAAC-ND | € 0,08880 | Upgrade |
| VJ0603Y103JXAAP | Vishay Vitramon | 0 | VJ0603Y103JXAAP-ND | € 0,03986 | Upgrade |
| VJ0603Y103JXACW1BC | Vishay Vitramon | 115 909 | 720-1681-1-ND | € 0,09000 | Upgrade |
| VJ0603Y103JXAPW1BC | Vishay Vitramon | 27 531 | 720-VJ0603Y103JXAPW1BCCT-ND | € 0,10000 | Upgrade |
| VJ0603Y103JXBAC | Vishay Vitramon | 1 293 | 720-VJ0603Y103JXBACCT-ND | € 0,28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02130 | € 85,20 |
| Unit Price without VAT: | € 0,02130 |
|---|---|
| Unit Price with VAT: | € 0,02599 |



