Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y102MXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y102MXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102MXJPW1BC |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102MXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y102JXAAC | Vishay Vitramon | 135 359 | 720-VJ0603Y102JXAACCT-ND | € 0,34000 | Upgrade |
| VJ0603Y102JXAAP | Vishay Vitramon | 0 | VJ0603Y102JXAAP-ND | € 0,03338 | Upgrade |
| VJ0603Y102JXACW1BC | Vishay Vitramon | 120 131 | 720-VJ0603Y102JXACW1BCCT-ND | € 0,10000 | Upgrade |
| VJ0603Y102JXAPW1BC | Vishay Vitramon | 14 980 | 720-VJ0603Y102JXAPW1BCCT-ND | € 0,10000 | Upgrade |
| VJ0603Y102JXBAC | Vishay Vitramon | 8 000 | 720-1949-2-ND | € 0,03391 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01537 | € 230,55 |
| Unit Price without VAT: | € 0,01537 |
|---|---|
| Unit Price with VAT: | € 0,01875 |


