Parametric Equivalent
Parametric Equivalent

VJ0603D820GXPAJ | |
|---|---|
DigiKey Part Number | VJ0603D820GXPAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D820GXPAJ |
Description | CAP CER 82PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D820GXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D820GXPAR | Vishay Vitramon | 0 | 720-VJ0603D820GXPARTR-ND | € 0,15227 | Parametric Equivalent |
| VJ0603D820GXPAT | Vishay Vitramon | 0 | 720-VJ0603D820GXPATTR-ND | € 0,15227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,12789 | € 1 023,12 |
| Unit Price without VAT: | € 0,12789 |
|---|---|
| Unit Price with VAT: | € 0,15603 |


