
VJ0603D6R2BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D6R2BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D6R2BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D6R2BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D6R2BXPAJ |
Description | CAP CER 6.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D6R2BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 50 | € 0,19320 | € 9,66 |
| 100 | € 0,17310 | € 17,31 |
| 500 | € 0,13924 | € 69,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12878 | € 128,78 |
| 2 000 | € 0,12017 | € 240,34 |
| 3 000 | € 0,11586 | € 347,58 |
| 5 000 | € 0,11109 | € 555,45 |
| 7 000 | € 0,10830 | € 758,10 |
| 10 000 | € 0,10561 | € 1 056,10 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

