Parametric Equivalent
Parametric Equivalent

VJ0603D510FXPAP | |
|---|---|
DigiKey Part Number | 720-VJ0603D510FXPAPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D510FXPAP |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D510FXPAC | Vishay Vitramon | 0 | 720-VJ0603D510FXPACTR-ND | € 0,16752 | Parametric Equivalent |
| VJ0603D510FXPAJ | Vishay Vitramon | 0 | 720-VJ0603D510FXPAJTR-ND | € 0,16752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,16530 | € 1 653,00 |
| Unit Price without VAT: | € 0,16530 |
|---|---|
| Unit Price with VAT: | € 0,20167 |


