
VJ0603D470JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603D470JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603D470JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603D470JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D470JLAAJ32 |
Description | CAP CER 47 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D470JLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46700 | € 4,67 |
| 50 | € 0,36040 | € 18,02 |
| 100 | € 0,32740 | € 32,74 |
| 500 | € 0,27162 | € 135,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25439 | € 254,39 |
| 2 000 | € 0,24020 | € 480,40 |
| 3 000 | € 0,23309 | € 699,27 |
| 5 000 | € 0,22522 | € 1 126,10 |
| 7 000 | € 0,22061 | € 1 544,27 |
| 10 000 | € 0,21618 | € 2 161,80 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

