
VJ0603D430FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D430FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D430FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D430FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D430FXPAJ |
Description | CAP CER 43PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D430FXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38900 | € 3,89 |
| 50 | € 0,29740 | € 14,87 |
| 100 | € 0,26910 | € 26,91 |
| 500 | € 0,22116 | € 110,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20636 | € 206,36 |
| 2 000 | € 0,19418 | € 388,36 |
| 3 000 | € 0,18807 | € 564,21 |
| 5 000 | € 0,18131 | € 906,55 |
| 7 000 | € 0,17736 | € 1 241,52 |
| 10 000 | € 0,17356 | € 1 735,60 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

