
VJ0603D391KXXAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D391KXXAJTR-ND - Tape & Reel (TR) 720-VJ0603D391KXXAJCT-ND - Cut Tape (CT) 720-VJ0603D391KXXAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D391KXXAJ |
Description | CAP CER 390PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D391KXXAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21000 | € 2,10 |
| 50 | € 0,15500 | € 7,75 |
| 100 | € 0,13830 | € 13,83 |
| 500 | € 0,10998 | € 54,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10123 | € 101,23 |
| 2 000 | € 0,09404 | € 188,08 |
| 3 000 | € 0,09044 | € 271,32 |
| 5 000 | € 0,08645 | € 432,25 |
| 7 000 | € 0,08412 | € 588,84 |
| 10 000 | € 0,08188 | € 818,80 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |


