VJ0603A5R6DXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08855
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,42027
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 897
Unit Price: € 0,19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 883
Unit Price: € 0,14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02162
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,22203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,21932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02493
Datasheet
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A5R6DXXCW1BC

DigiKey Part Number
VJ0603A5R6DXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A5R6DXXCW1BC
Description
CAP CER 5.6PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A5R6DXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A5R6BXAACVishay Vitramon0VJ0603A5R6BXAAC-ND€ 0,08855Upgrade
VJ0603A5R6BXAAPVishay Vitramon0VJ0603A5R6BXAAP-ND€ 0,42027Upgrade
VJ0603A5R6BXACW1BCVishay Vitramon7 897720-VJ0603A5R6BXACW1BCCT-ND€ 0,19000Upgrade
VJ0603A5R6BXAPW1BCVishay Vitramon0VJ0603A5R6BXAPW1BC-ND€ 0,03401Upgrade
VJ0603A5R6BXBCW1BCVishay Vitramon0VJ0603A5R6BXBCW1BC-ND€ 0,04674Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02145€ 85,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02145
Unit Price with VAT:€ 0,02617