Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A5R6DXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A5R6DXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A5R6DXAPW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A5R6DXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A5R6BXAAC | Vishay Vitramon | 0 | VJ0603A5R6BXAAC-ND | € 0,08855 | Upgrade |
| VJ0603A5R6BXAAP | Vishay Vitramon | 0 | VJ0603A5R6BXAAP-ND | € 0,42027 | Upgrade |
| VJ0603A5R6BXACW1BC | Vishay Vitramon | 7 897 | 720-VJ0603A5R6BXACW1BCCT-ND | € 0,19000 | Upgrade |
| VJ0603A5R6BXAPW1BC | Vishay Vitramon | 0 | VJ0603A5R6BXAPW1BC-ND | € 0,03401 | Upgrade |
| VJ0603A5R6BXBCW1BC | Vishay Vitramon | 0 | VJ0603A5R6BXBCW1BC-ND | € 0,04674 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01850 | € 277,50 |
| Unit Price without VAT: | € 0,01850 |
|---|---|
| Unit Price with VAT: | € 0,02257 |


